Sealey SDSPLUS26 Rotary Hammer Drill SDS Plus 26mm 900W/230V

MPN
SDSPLUS26
Brand
Sealey
EAN-13
5054511710694
Order Code
94-0556
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful rotary hammer drill with SDS Plus chuck. Three drilling functions. Safety clutch system. Supplied in storage case with 8mm, 10mm and 12mm masonry drill bits, pin and cold chisels and PVC dust cap. Fitted with 360° auxiliary handle.
  • Powerful rotary hammer drill with SDS Plus chuck.
  • Three drilling functions.
  • Safety clutch system.
  • Supplied in storage case with 8, 10, 12mm masonry drill bits, pin and cold chisels and PVC dust cap.
  • Fitted with 360° auxiliary handle.
  • Model No. SDSPLUS26
Power 900W
Chuck Type SDS Plus
Concrete 26mm
Concrete Drilling Diameter Ø26mm
Drilling Capacity Concrete 26mm
Impact Energy 4.2J
Impact Rate 4300bpm
Nett Weight 3.2kg
No-Load Speed 880rpm

Reviews

Be the first to submit a review

Trustpilot