Sealey SDSMAX40 Rotary Hammer Drill SDS MAX 40mm 1500W/230V

MPN
SDSMAX40
Brand
Sealey
EAN-13
5054511711172
Order Code
94-0554
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powerful rotary hammer drill with SDS MAX chuck. 2-Functions; hammer and rotary hammer. Anti-vibration shock absorbers built into body. Safety clutch system. LED Mains power indicator. Easy-access grease plug for gear maintenance. Supplied in storage case with 18mm masonry drill bit, pin chisel, PVC dust cap and depth gauge. Fitted with 360° auxiliary handle.
  • Powerful rotary hammer drill with SDS MAX chuck.
  • 2-Functions; hammer and rotary hammer.
  • Anti-vibration shock absorbers built into body.
  • Safety clutch system.
  • LED Mains power indicator.
  • Easy-access grease plug for gear maintenance.
  • Supplied in storage case with 18mm masonry drill bit, pin chisel, PVC dust cap and depth gauge.
  • Fitted with 360° auxiliary handle.
  • Model No. SDSMAX40
Chuck Type SDS Max
Concrete 40mm
Concrete Drilling Diameter Ø40mm
Drilling Capacity Concrete 40mm
Impact Energy 12J
Impact Rate 3780bpm
Nett Weight 6.8kg
No-Load Speed 0-480rpm
Safety clutch system.

Reviews

Be the first to submit a review

Trustpilot