Sealey SDS1 Diagnostic Tablet Multi-Manufacturer

MPN
SDS1
Brand
Sealey
EAN-13
5054630479977
Order Code
43-4774
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £645.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The SDS1 multi-manufacturer diagnostic tablet is a fast wireless multitasking Android operating system. With a 7"" LCD touchscreen, fast quad-core processor, extensive coverage and OE-level diagnosis the SDS1 is built for maximum convenience and efficiency, allowing independent garages to provide a complete diagnostic service for cars, SUVs and vans. Rechargeable Lithium battery providing 30hrs of continuous use. Three years free updates with continued use after updates have expired, order Model No. SDS1-U for annual updates. • Software features: - Maintenance functions; technical information and data management - Read/Clear codes - Live data (record/playback and print) - Actuation tests - Airbag Reset - Battery Configurations - DPF regeneration - Electronic Parking Brake - ABS Bleeding - Injector Programming - Key Programming - Oil Service reset - Steering Angle Calibration - Throttle Reset - TPMS
  • The multi-manufacturer diagnostic tablet is a fast wireless multitasking Android operating system.
  • Features a 7"" LCD touchscreen, fast quad-core processor, extensive coverage and OE-level diagnosis, built for maximum convenience and efficiency, allowing independent garages to provide a complete diagnostic service for cars, SUVs and vans.
  • Rechargeable lithium-ion battery providing 30hrs of continuous use.
  • Three years free updates with continued use after updates have expired, order Model No. SDS1-U for annual updates.
  • Software features: - Maintenance functions; technical information and data management - Read/Clear Codes - Live Data (record/playback and print) - Actuation Tests - Airbag Reset - Battery Configurations - DPF Regeneration - Electronic Parking Brake - ABS Bleeding - Injector Programming - Key Programming - Oil Service Reset - Steering Angle Calibration - Throttle Reset - TPMS
  • Model No. SDS1
Type Electrics
Auto VIN Recognition Some
Boot-Up Time 32 Seconds
Central Processing Unit (CPU) Cortex-A7, RK3128, 1.4GHz
Input Voltage DC/12V 2A
Internal Battery 7200mAh Lithium-ion
Micro SD Card 64GB (Supplied) Max. 128GB
Nett Weight 2.14kg
Operating System Android 7.1.2
Screen Size - Resolution 7" - 1024 x 600
Subscription Based Online Updates First 3-years free.
Tablet Size 240 x 150 x 35mm
Tablet Weight 0.880kg
Wi-Fi Yes
Wireless VCI Yes

Reviews

Be the first to submit a review

Trustpilot