Sealey SDPH4219 Self Drilling Screw 4.2 x 19mm Pan Head Phillips Zinc Pack 100

MPN
SDPH4219
Brand
Sealey
EAN-13
5054511038170
Order Code
84-1970
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc plated DIN 7504N self-drilling pan head Phillips screw. Pack of 100. Supplied in resealable bag.
  • Self-drilling pan head Phillips screw zinc plated.
  • Supplied in resealable bag.
  • DIN 7504N.
  • Pack of 100.
  • Model No. SDPH4219
Type Phillips
Length 19mm
Thread Size 4.2mm
Drive Type Phillips
Material Steel
Finish Zinc Plated
Nett Weight 0.19kg
Pack Qty 100
Quantity 100
Size M4.2 x 19mm

Reviews

Be the first to submit a review

Trustpilot