Sealey SDHX4825 Self Drilling Screw 4.8 x 25mm Hex Head Zinc DIN 7504K Pack 100

MPN
SDHX4825
Brand
Sealey
EAN-13
5054511038040
Order Code
84-1942
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc plated DIN 7504K self-drilling hex head screw. Pack of 100. Supplied in resealable bag.
  • Self-drilling hex head screw zinc plated.
  • Supplied in resealable bag.
  • DIN 7504K.
  • Pack of 100.
  • Model No. SDHX4825
Type Hex
Length 25mm
Thread Size 4.8mm
Drive Type Hex
Material Steel
Finish Zinc Plated
Nett Weight 0.35kg
Pack Qty 100
Quantity 100
Size 4.8 x 25mm

Reviews

Be the first to submit a review

Trustpilot