Sealey SDHX4213 Self Drilling Screw 4.2 x 13mm Hex Head Zinc DIN 7504K Pack 100

MPN
SDHX4213
Brand
Sealey
EAN-13
5054511038118
Order Code
84-1937
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Zinc plated DIN 7504K self-drilling hex head screw. Pack of 100. Supplied in resealable bag.
  • Self-drilling hex head screw zinc plated.
  • Supplied in resealable bag.
  • DIN 7504K.
  • Pack of 100.
  • Model No. SDHX4213
Type Hex
Length 13mm
Thread Size 4.2mm
Drive Type Hex
Material Steel
Finish Zinc Plated
Nett Weight 0.18kg
Pack Qty 100
Quantity 100
Size 4.2 x 13mm

Reviews

Be the first to submit a review

Trustpilot