Sealey SDA05 Air Operated Drying Gun with Adjustable Airflow

MPN
SDA05
Brand
Sealey
EAN-13
5054630569876
Order Code
43-4465
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £103.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extending body with lock ring for airflow control. Designed for drying water based paints. Panel dryer operates on workshop air supply. Mesh filter prevents airborne particles contaminating paint surface. Adjustable airflow to regulate as required. May be handheld or mounted on optional Double Support Stand - Model No. SDAST.
  • Extending body with lock ring for airflow control.
  • Designed for drying water based paints.
  • Panel dryer operates on workshop air supply.
  • Mesh filter prevents airborne particles contaminating paint surface.
  • Adjustable airflow to regulate as required.
  • May be handheld or mounted on optional Double Support Stand - Model No. SDAST.
  • 3 Year Guarantee*.
  • Model No. SDA05
Type Panel Tools
Air Consumption 13.4cfm @ 50psi
Air Inlet Size 1/4"BSPT
Maximum Working Pressure 58psi
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot