Sealey SD007 Hot Air Rework Station 300W

MPN
SD007
Brand
Sealey
EAN-13
5054511984675
Order Code
94-4973
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

300W Hot air rework station with automatic cooling system. LED digital display, showing current temperature and status. MCU confirms fast heat up, accurate and stable control on temperature. Temperature Range of 100-500°C. Suitable for de-soldering work on various components such as SOIC, CHIP, QFP, PLCC and BGA. Includes three nozzles.
  • 300W Hot air rework station with automatic cooling system.
  • LED digital display, showing current temperature and status.
  • MCU confirms fast heat up, accurate and stable control on temperature.
  • Temperature range: 100-500°C.
  • Suitable for de-soldering work on various components such as SOIC, CHIP, QFP, PLCC and BGA.
  • Includes three nozzles.
  • Model No. SD007
Output Wattage 300W
Frequency 50Hz
Nett Weight 1.25kg
Power 300W
Temperature Range 100-500?(212-932°F)

Reviews

Be the first to submit a review

Trustpilot