Sealey SCW5160SP Castor Wheel Swivel Plate Ø160mm

MPN
SCW5160SP
Brand
Sealey
EAN-13
5054511759075
Order Code
94-0542
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ultra-heavy-duty swivel plate castor. Non-marking aluminium/polyurethane wheel.
  • Ultra-heavy-duty swivel plate castor.
  • Non-marking aluminium/polyurethane wheel.
  • Load Capacity: 600kg.
  • Tread Width: 50mm.
  • 2 Year guarantee*.
  • Model No. SCW5160SP
Load Capacity 600kg
Castor Type Swivel
Fixing Type Plate
Lifetime Warranty No
Nett Weight 2.98kg
Offset Size 55mm
Overall Height 200mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 50mm
Wheel Diameter 160mm
Wheel Material Aluminium/Polyurethane

Reviews

Be the first to submit a review

Trustpilot