Sealey SCW480SPLEM Heavy-Duty Nylon Castor Wheel Swivel -TL Ø80mm

MPN
SCW480SPLEM
Brand
Sealey
EAN-13
5054630025730
Order Code
94-4962
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 150kg.
  • Tread Width: 30mm.
  • Model No. SCW480SPLEM
Type Swivel with Total Lock
Diameter 80mm
Load Capacity 150kg
Tread Material Nylon
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 35mm
Overall Height 110mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 30mm
Wheel Diameter 80mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot