Sealey SCW480SPEM Heavy-Duty Nylon Swivel Castor Wheel Ø80mm - Trade

MPN
SCW480SPEM
Brand
Sealey
EAN-13
5054630025167
Order Code
94-4961
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fixed plate swivel castor. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel with castor.
  • Nylon wheel with cast aluminium core.
  • Load capacity: 150kg.
  • Tread width: 30mm.
  • Model No. SCW480SPEM
Type Swivel
Diameter 80mm
Load Capacity 150kg
Tread Material Nylon
Castor Type Swivel
Fixing Type Plate
Offset Size 35mm
Overall Height 110mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 30mm
Wheel Diameter 80mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot