Sealey SCW4125FPEM Heavy-Duty Nylon Castor Wheel Fixed Plate Ø125mm - Trade

MPN
SCW4125FPEM
Brand
Sealey
EAN-13
5054630025594
Order Code
94-4953
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fixed plate castor. Nylon wheel with cast aluminium core.
  • Heavy-duty fixed plate castor.
  • Nylon wheel with cast aluminium core.
  • Load capacity: 230kg.
  • Tread width: 38mm.
  • Model No. SCW4125FPEM
Type Fixed
Diameter 125mm
Load Capacity 230kg
Tread Material Nylon
Castor Type Fixed
Fixing Type Plate
Offset Size n/a
Overall Height 152mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 84mm
Tread Width 38mm
Wheel Diameter 125mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot