Sealey SCW3200SPEM Heavy-Duty Blue Elastic Rubber Swivel Castor Wheel Ø200mm

MPN
SCW3200SPEM
Brand
Sealey
EAN-13
5054630025600
Order Code
94-4946
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor.
  • Elastic rubber wheel with nylon core.
  • Load capacity: 300kg.
  • Tread width: 50mm.
  • Model No. SCW3200SPEM
Type Swivel
Diameter 200mm
Load Capacity 300kg
Tread Material Rubber
Castor Type Swivel
Fixing Type Plate
Offset Size 62mm
Overall Height 232mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 200mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot