Sealey SCW3100SPLEM HeavyDuty Blue Elastic Rubber Swivel Castor Wheel -TL Ø100mm

MPN
SCW3100SPLEM
Brand
Sealey
EAN-13
5054630029776
Order Code
94-4938
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor with total lock.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 100kg.
  • Tread Width: 32mm.
  • Model No. SCW3100SPLEM
Type Swivel with Total Lock
Diameter 100mm
Load Capacity 100kg
Tread Material Rubber
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 38mm
Overall Height 128mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot