Sealey SCW3100SP Castor Wheel Swivel Plate Ø100mm

MPN
SCW3100SP
Brand
Sealey
EAN-13
5054511761474
Order Code
94-0512
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extra-heavy-duty swivel plate castor. Non-marking polyamide/elastic wheel.
  • Extra-heavy-duty swivel plate castor.
  • Non-marking polyamide/elastic wheel.
  • Load Capacity: 160kg.
  • Tread Width: 34mm.
  • 2 Year guarantee*.
  • Model No. SCW3100SP
Diameter 100mm
Load Capacity 160kg
Castor Type Swivel
Fixing Type Plate
Lifetime Warranty No
Offset Size 41mm
Overall Height 128mm
Plate Hole Centre 80/77 x 60mm
Plate Hole Diameter 9mm
Plate Size 105 x 85mm
Tread Width 34mm
Wheel Diameter 100mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot