Sealey SCW275SPLEM Medium-Duty Thermoplastic Swivel Castor Wheel -TL Ø75mm

MPN
SCW275SPLEM
Brand
Sealey
EAN-13
5054630025181
Order Code
94-4935
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor with total lock. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor with total lock.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 60kg.
  • Tread Width: 25mm.
  • Model No. SCW275SPLEM
Type Swivel with Total Lock
Diameter 75mm
Load Capacity 60kg
Tread Material Thermoplastic
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 32mm
Overall Height 100mm
Plate Hole Centre 48 x 48mm
Plate Hole Diameter 6.3mm
Plate Size 65 x 65mm
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot