Sealey SCW2100SB Castor Wheel Bolt Hole Swivel Ø100mm

MPN
SCW2100SB
Brand
Sealey
EAN-13
5054511759204
Order Code
94-0497
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Medium-duty swivel bolt hole castor. Non-marking polypropylene and polyurethane wheel.
  • Medium-duty swivel bolt hole castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Load Capacity: 70kg.
  • Tread Width: 25mm.
  • 2 Year guarantee*.
  • Model No. SCW2100SB
Diameter 100mm
Load Capacity 70kg
Castor Type Swivel
Fixing Type Bolt Hole
Lifetime Warranty No
Offset Size 28mm
Overall Height 125mm
Plate Hole Centre n/a
Plate Hole Diameter 11mm
Plate Size n/a
Tread Width 25mm
Wheel Diameter 100mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot