Sealey SCSG2R Rechargeable Pressure Sprayer 2L

MPN
SCSG2R
Brand
Sealey
EAN-13
5054630260650
Order Code
94-6390
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with most detergents, pesticides and non-solvent based fluids. Powered by an Electric motor with an integrated 3.6V 2.5Ah Li-ion battery capable of 110 minutes of continuous use. LED battery indicator shows how much battery is left. Convenient screw top for storing the USB charging cable. Adjustable nozzle with mist and jet spray patterns. 2L Working capacity with level indicator. USB charging cable supplied.
  • Suitable for use with most detergents, pesticides and non-solvent based fluids.
  • Powered by an electric motor with an integrated 3.6V 2.5Ah Li-ion battery capable of 110 minutes of continuous use.
  • LED battery indicator shows how much battery is left.
  • Convenient screw top for storing the USB charging cable.
  • Adjustable nozzle with mist and jet spray patterns.
  • 2L Working capacity with level indicator.
  • USB charging cable supplied.
  • Model No. SCSG2R
Battery 3.6V 2500mAh Li-ion
Charging Time 210mins
Nett Weight 0.59kg
Operating Time 110mins
Working Capacity 2L

Reviews

Be the first to submit a review

Trustpilot