Sealey SCSG07 Premier Pressure Industrial Detergent Sprayer

MPN
SCSG07
Brand
Sealey
EAN-13
5054511241532
Order Code
94-3607
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premium quality 1L hand pump sprayer. Manufactured for use with detergents, and acids. Safety valve with depressurization option. Large 60mm opening for easy refilling and reduced spillage. Translucent tank allows easy measurement of contents using the side level indicator. Supplied with adjustable cone as well as standard fan nozzles, allowing easy and precise application of liquid. Can fit other types of nozzles. Robust composite construction, with ergonomic pump and handle.
  • Suitable for use with most detergents and acids.
  • Safety valve with depressurization option.
  • Large 60mm opening for easy refilling and reduced spillage.
  • Translucent tank allows easy measuring of contents using side level indicator.
  • Supplied with adjustable cone and standard fan nozzles.
  • Robust composite construction and ergonomic design.
  • Model No. SCSG07
Capacity 1L
Nett Weight 0.48kg
Working Capacity 1L

Reviews

Be the first to submit a review

Trustpilot