Sealey SCSG06 Premier Pressure Industrial HC Sprayer with Viton® Seals

MPN
SCSG06
Brand
Sealey
EAN-13
5054511241488
Order Code
94-3606
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premium quality 1L hand pump sprayer. Manufactured for use with most oils, weed killers, brake cleaners and solvents. Viton® seals allow use with a wide range of semi-volatile chemicals that would deteriorate standard seals. Safety valve with depressurization option. Large 60mm opening for easy refilling and reduced spillage. Translucent tank allows easy measurement of contents using the side level indicator. Supplied with adjustable cone nozzle, allowing easy and precise application of liquid. Robust composite construction, with ergonomic pump and handle.
  • Suitable for use with most oils, weed killers, brake cleaners and solvents.
  • Viton® seals allow use with a wide range of semi-volatile chemicals that would deteriorate standard seals.
  • Safety valve with depressurization option.
  • Large 60mm opening for easy refilling and reduced spillage.
  • Translucent tank allows easy measuring of contents using side level indicator.
  • Adjustable cone nozzle for easy and precise application.
  • Robust composite construction and ergonomic design.
  • Model No. SCSG06
Capacity 1L
Nett Weight 0.52kg
Working Capacity 1L

Reviews

Be the first to submit a review

Trustpilot