Sealey SCS910 Fast-Fix Filler & Adhesive - White

MPN
SCS910
Brand
Sealey
EAN-13
5054511560411
Order Code
94-3592
Country of Origin
China

Discontinued


Two part (adhesive and white filler powder) repair system with unique reinforcing and filling feature. Cracks, holes and gaps can be repaired so that the damaged area is taken back to original shape/profile. Designed to bond rubber, copper, steel and aluminium, as well as most plastics. Rapid solidification and strong cohesive force allows speedy repairs - under 30 seconds and you can move on to next stage of the repair. Once fully hardened the filler can be ground, filed or sanded down, if required. Finished surface can be painted or coated to match surrounding area, or the process repeated if further filling is required.
  • Two part (adhesive and white filler powder) repair system with unique reinforcing and filling feature.
  • Cracks, holes and gaps can be repaired so that the damaged area is taken back to original shape/profile.
  • Designed to bond rubber, copper, steel and aluminium, as well as most plastics.
  • Rapid solidification and strong cohesive force allows speedy repairs - under 30 seconds and you can move on to next stage of the repair.
  • Once fully hardened the filler can be ground, filed or sanded down, if required.
  • Finished surface can be painted or coated to match surrounding area, or the process repeated if further filling is required.
  • Contents: Adhesive 10ml, White Filler Powder 10ml.
  • Model No. SCS910
Colour White
Dispensing Method Bottle

Trustpilot