Sealey SCS574 Multi Gasket Sealant Orange 50ml

MPN
SCS574
Brand
Sealey
EAN-13
5054511062151
Order Code
84-1879
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Brake line sealant Gasket sealant
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.22
10+ £7.25
50+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Immediate low resistance on assembly and cures once confined in the absence of air in close fitting joints. High oil resistance with water and glycol tolerance. Supplied in an easy-to-use concertina applicator.
  • Immediate low resistance on assembly and cures once confined in the absence of air in close fitting joints.
  • Ideal for making in-place gaskets on flanged connections.
  • High oil resistance with water and glycol tolerance.
  • Supplied in an easy-to-use concertina applicator.
  • Model No. SCS574
Type Gasket sealant
Colour Orange
Package Size 50ml
Package Type Tube
Food ProcessingSafe No
Capacity 50ml
Lifetime Warranty No
Nett Weight 0.10kg
Size 50ml Concertina Applicator

Reviews

Be the first to submit a review

Trustpilot