Sealey SCS390 Quick Set Metal Putty 114g

MPN
SCS390
Brand
Sealey
EAN-13
5054511062205
Order Code
84-1883
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hand-kneadable, non-rusting, steel reinforced epoxy putty. Steel stick repairs or rebuilds anything made of metal*. Once cured it can withstand temperatures of 121°C. *Excluding aluminium.
  • Hand-kneadable, non-rusting, steel reinforced epoxy putty.
  • Steel stick repairs or rebuilds almost anything made of metal (excluding aluminium).
  • Once cured it can withstand temperatures of 121°C.
  • Model No. SCS390 *Excluding aluminium.
Type Quick setting
Colour White
Dispensing Method Tube
Volume 114g
Full Cure Time 72hr Approx.
Nett Weight 0.15kg
Size 114g Tube

Reviews

Be the first to submit a review

Trustpilot