Sealey SCS304S Super Glue Rapid Set 20g

MPN
SCS304S
Brand
Sealey
EAN-13
5054511070392
Order Code
84-2012
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

A high viscosity adhesive that sets fast. Bonds materials such as metal, rubber, plastics and wood in seconds.
  • A high viscosity adhesive that sets fast.
  • Bonds metal, rubber, plastics and wood in seconds.
  • Model No. SCS304S
Type Quick setting
Colour Clear
Dispensing Method Bottle
Volume 20g
Nett Weight 0.03kg
Pack Qty 1
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot