Sealey SCS243S Nut Lock Medium Strength 50ml

Order Code:

84-2014

Brand: Sealey MPN: SCS243S EAN-13: 5054511070415
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

A medium to high strength nut lock for all types of metal threaded fasteners. Can be used on plated parts up to 50mm.

Model NoSCS243S
Fixture Time:5-8min @ 23°C
Full Cure Time:4hr @ 23°C on Steel, 24hr @ 23°C on Zinc
Nett Weight:0.08Kg
Pack Qty:1
Size:50ml Bottle

Type Nut lock
Strength Medium
Dispensing Method Bottle
Volume 50ml
Fixture time 5-8min @ 23°C
Full Cure Time 4hr @ 23°C on Steel, 24hr @ 23°C on Zinc
Nett Weight 0.08kg
Pack Qty 1
Size 50ml Bottle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot