Sealey SCS200 Exhaust Assembly Paste 150ml

MPN
SCS200
Brand
Sealey
EAN-13
5054511062120
Order Code
84-1867
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For ease of assembly and creates gas-tight exhaust joints. Suitable for use with Model No. AK3901 Caulking Gun.
  • For ease of assembly.
  • Creates gas-tight joints.
  • Suitable for use with Model No. AK3901 Caulking Gun.
  • Model No. SCS200
Type Exhaust paste
Package Size 150ml
Food ProcessingSafe No
Capacity 150ml
Lifetime Warranty No
Nett Weight 0.30kg
Size 300g Cartridge

Questions

*Question functionality currently disabled
Question by: Product code: 84-1867

Q. IS IT SILACONE BASED

A. Hi Michael, thank you for your question. The manufacturer does not state any silicone in the material, mostly Sodium Silicate is all that is mentioned.

Reviews

Be the first to submit a review

Trustpilot