Sealey SCS065 Gloss Lacquer 500ml, Clear - Pack of 6

MPN
SCS065
Brand
Sealey
EAN-13
5054630418112
Order Code
94-6381
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Outstanding covering power. Acrylic paint dries fast. Easily adheres to painted surfaces. High resistance to colour fade. For use on a range of paints and other materials.
  • Acrylic paint dries fast.
  • Easily adheres to painted surfaces.
  • High resistance to discolouring.
  • For use on a range of paints and other materials.
  • Modl No. SCS065
Dispensing Method Aerosol
Volume 500ml
Colour Clear
Finish Gloss
Nett Weight 2.87kg
Pack Qty 6
Size 500ml X 6

Reviews

Be the first to submit a review

Trustpilot