Sealey SCS043S Rubber Care Silicone-Free Lubricant 500ml

MPN
SCS043S
Brand
Sealey
EAN-13
5054511075137
Order Code
94-3411
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Maintains rubber seals on doors, tailgates and bonnets. Also great for rubber trim and rubber mats. Lessens the effect of traffic spray, salt water, diluted acids and alkaline. Inhibits rubber parts ageing or cracking and stops screeching noises from dry rubber. Silicone-free formula.
  • Maintains rubber seals on doors, tailgates and bonnets.
  • Also great for rubber trim and rubber mats. Lessens the effect of traffic spray, salt water, diluted acids and alkaline.
  • Inhibits rubber parts ageing or cracking and stops screeching noises from dry rubber.
  • Silicone-free formula.
  • Model No. SCS043S
Type Rubber care
Dispensing Method Aerosol
Volume 500ml
Nett Weight 0.432kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot