Sealey SCS036S Freeze Shock & Release Spray Lubricant 500ml

MPN
SCS036S
Brand
Sealey
EAN-13
5054511075106
Order Code
94-3420
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aids release of corroded and seized parts. Fast shock freeze action penetrates the corroded area. Displaces moisture. Penetrates, lubricates and helps prevent future corrosion.
  • Aids release of corroded and seized parts.
  • Fast shock freeze action penetrates the corroded area.
  • Displaces moisture.
  • Penetrates, lubricates and helps prevent future corrosion.
  • Model No. SCS036S
Type Freeze shock release
Dispensing Method Aerosol
Volume 500ml
Nett Weight 0.422kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot