Sealey SCS029S Grey Primer Paint 500ml

MPN
SCS029S
Brand
Sealey
EAN-13
5054511075045
Order Code
94-3428
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Nett Weight:

    0.497kg 0.49kg 0.512kg
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Outstanding covering power. Acrylic paint dries fast. Easily adheres to metals and rigid plastics. High conductivity makes it ideal for weld through applications. For use on a range of metals, wood and plastic prior to top coating.
  • Outstanding covering power.
  • Acrylic paint dries fast.
  • Easily adheres to metals and rigid plastics.
  • High conductivity makes it ideal for weld through applications.
  • For use on a range of metals, wood and plastic prior to top coating.
  • Model No. SCS029S



Lifetime Warranty No
Nett Weight 0.497kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot