Sealey SCR9HV Mechanic's Utility Seat Deluxe - Hi-Vis Green

MPN
SCR9HV
Brand
Sealey
EAN-13
5054630101694
Order Code
94-4919
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel framework with powder coated finish. Extra thick cushioned padding for added comfort when seated. Easy-rolling Ø63mm rubber castors with ball-bearing swivel. Composite storage tray for tools and components.
  • Steel framework with powder coated finish.
  • Extra thick cushioned padding.
  • Ø63mm Rubber castors with ball-bearing swivel.
  • Composite storage tray.
  • Model No. SCR9HV
Type Utility Seat
Number of Wheels/Castors 4
Weight Capacity 110kg
Capacity 110kg
Height(s) 385mm
Nett Weight 3.76kg
Overall Size (W x D x H) 355 x 360 x 385mm

Reviews

Be the first to submit a review

Trustpilot