Sealey SCR91 Mechanic's Detailing Utility Seat

MPN
SCR91
Brand
Sealey
EAN-13
5054630165344
Order Code
94-6372
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite framework with concealed under seat drawer. Suitable for use in bodyshop and detailing environments as well as general garage use. Easy-rolling Ø100mm rubber castors with ball-bearing swivel. Supplied with six interchangeable cup/bottle holders and storage trays for tools and components.
  • Composite framework with concealed under seat drawer.
  • Easy-rolling Ø100mm rubber castors with ball-bearing swivel.
  • Suitable for use in bodyshop and detailing environments as well as general garage use.
  • Supplied with six interchangeable cup/bottle holders and storage trays for tools and components.
  • Model No. SCR91
Type Utility Seat
Number of Wheels/Castors 4
Weight Capacity 150kg
Capacity 150kg
Nett Weight 5.0kg
Overall Size (W x D x H) 990 x 470 x 400mm

Reviews

Be the first to submit a review

Trustpilot