Sealey SCF8WL 4-Speed Portable Clip Fan with Worklight 8"

MPN
SCF8WL
Brand
Sealey
EAN-13
5054630286087
Order Code
94-6366
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 05/04/2027


Portable 8"" fan with a light function. Heavy-duty clip and magnet base means you can position the fan in any place at any time. It can be used on a desk, in a workshop, in and around the house or even outdoors day or night. Four speed settings and 360° rotation in all directions. Two light modes are an additional feature. This fan is battery operated and is supplied with a 3.7V 4000mAh lithium-polymer battery. It can operate up to 10hrs on a full charge. Supplied with USB-A to USB-C port and cable. It is fully charged within 5hrs. It also has a power bank function with 5V?1A output.
  • Portable 8"" fan with a light function.
  • Heavy-duty clip and magnet base means you can position the fan in any place at any time.
  • 4-Speed settings.
  • 360° Rotation in all directions.
  • Two light modes.
  • Battery operated and is supplied with a 3.7V 4000mAh lithium-polymer battery.
  • Power bank function with 5V?1A output.
  • Runtime: up to 10hrs on a full charge.
  • Supplied with USB-A to USB-C port and cable; fully charged within 5hrs.
  • Size (W x D x H): 216 x 95 x 251mm.
  • Model No. SCF8WL
Voltage 3.7V 4000mAh battery capacity Polymer Lithium-ion battery
Air Flow Not Specified
Power 8W, Output power: 5V?1A
Fan diameter 8"
Height 251mm
Maximum Airflow Low/Natural speed - 4.7mphMedium speed - 6.4mphHigh speed - 8.1mphMax Air flow - 4.5m³/s
Nett Weight 0.76kg
Speeds 4 speeds of fan:Low 4.7mphMedium 6.4mphHigh 8.1mphNatural 4.7mph2 modes of Light:Full brightness50% brightness
Supply 3.7V 4000mAh battery capacity Polymer Lithium-ion battery

Reviews

Be the first to submit a review

Trustpilot