Sealey SC129 Premier Hose Cutter 3-32mm

Order Code:

94-6365

Brand: Sealey MPN: SC129 EAN-13: 5054630254048
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Composite body with comfort grip handles.

Heat-treated stainless-steel cutting blade.

Ø3-32mm Jaw Capacity.

Includes safety lock function.

Overall length: 200mm.


  • SEALEY PREMIER - One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • SUITABLE FOR USE ON RUBBER PIPES AND HOSES – Including heater and coolant hoses.
  • STAINLESS STEEL CUTTING BLADE – For durability.
  • INCLUDES SAFETY LOCK – To enclose blade when not in use.
  • SPRING LOADED HANDLE – With composite body.
  • COMFORT GRIP HANDLES – For added support and ease of use.
  • LIFETIME GUARANTEE
    Capacity Ø32mm
    Length 200mm
    Nett Weight 0.140kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot