Sealey SC10LR-V3-18 Hydraulic Ram for SC10LR.V3

MPN
SC10LR-V3-18
Brand
Sealey
EAN-13
5054630229565
Order Code
94-6364
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Replacement hydraulic ram for SC10LR.V3 engine crane.
  • Replacement hydraulic ram for SC10LR.V3 engine crane.
  • Model No. SC10LR-V3-18
Type Hydraulic ram
Base Mount Type Double Clevis
Clevis Pin Hole Diameter 16.5mm
Mounting Point Distance (Min) 650mm
Nett Weight 11kg
Overall Length (Min) 665mm
Pump Type Single Speed
Ram Capacity 7257kg
Ram Diameter 30mm
Ram Pin Hole Diameter 16.5mm
Ram Travel 480mm

Reviews

Be the first to submit a review

Trustpilot