Sealey SC10LR Long Reach Engine Crane 1Tonne with Extendable Legs

MPN
SC10LR
Brand
Sealey
EAN-13
5054630444517
Order Code
89-4805
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £381.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty front and rear castors are on extendable legs to give improved stability, particularly when operating at maximum jib extension of 1447mm. Side pump for easy access and to maintain sight of the load being lifted. Removeable handle. Folding design for easy transportation and storing.
  • Heavy-duty front and rear castors are on extendable legs to give improved stability, particularly when operating at maximum jib extension of 1447mm.
  • Side pump for easy access and to maintain sight of the load being lifted. Removeable handle.
  • Lifts 1000kg at 937mm and 250kg at 1447mm jib extension.
  • Folding design for easy transportation and storing.
  • Delivered in knock-down form for reduced freight cost.
  • Note for delivery. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SC10LR
Type Engine Crane
Load Capacity 1tonne
Extendable Distance 140mm
Extended Leg Length 1590mm
Height Jib Down 1446mm
Height of Frame 180mm
Length 1450mm
Length Legs Extended 1600mm
Length of Jib Position 1 937mm
Length of Jib Position 2 1107mm
Length of Jib Position 3 1277mm
Length of Jib Position 4 1447mm
Length of Jib Position 5 n/a
Lifting Capacity in Position 1 1000kg
Lifting Capacity in Position 2 750kg
Lifting Capacity in Position 3 500kg
Lifting Capacity in Position 4 250kg
Lifting Capacity in Position 5 n/a
Max. Lift Ht at Jib Position 1 1750mm
Max. Lift Ht at Jib Position 2 1850mm
Max. Lift Ht at Jib Position 3 1950mm
Max. Lift Ht at Jib Position 4 2050mm
Max. Lift Ht at Jib Position 5 n/a
Nett Weight 81.5kg
Rear Width 860/1160mm
Standard Leg Length 1450mm
Width Front Frame 690-720mm
Width Inside Front Frame 381/605mm

Reviews

Be the first to submit a review

Trustpilot