Sealey SBS35/B60GW Sanding Belt 60grit 12 x 456mm Pack of 5

MPN
SBS35/B60GW
Brand
Sealey
EAN-13
5051747350816
Order Code
89-6118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/11/2026

Aluminium oxide, super-flexible belts for Sealey and other belt sanders. Supplied in a pack of five.
  • Aluminium oxide, super-flexible belts for Sealey and other belt sanders.
  • Supplied in a pack of five.
  • Model No. SBS35/B60GW
Type Sanding belt
Grit Size 60
Grit 60Grit
Lifetime Warranty No
Nett Weight 0.03kg
Nominal Size 12 x 456mm
Number In Pack 5
Pack Qty 5
Size 456 x 12mm

Reviews

Be the first to submit a review

Trustpilot