Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SBC/35/5/EHD Booster Cables 5.0mtr 750amp 35mm² Extra Heavy-duty Clamps

Order Code:  

89-2630

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SBC/35/5/EHD  Copy to clipboard EAN-13: 5024209002929
 Report an error
Qty Unit Price (Ex VAT)
1+ £149.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
Out of StockBack-order availability date - 06/05/2024

PVC Sheathed copper welding cable for minimum heating and maximum power transfer. Resistant to grease, oil and most acids. Extra-heavy-duty brass clamps fitted with heavy insulating sleeves and strong clamp spring. Suitable for cars, light commercial, commercial, PSV, marine and agricultural applications. Patented clamps.

Model NoSBC/35/5/EHD
Cable Section:35mm²
Capacity:750A
Length:5m
Nett Weight:5.20Kg

Type Heavy-duty
Capacity 750A
Length 5m
Cable Section 35mm²
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review