Sealey SB0018 Sanding Belt 150 x 1220mm 100Grit

MPN
SB0018
Brand
Sealey
EAN-13
5054511270389
Order Code
89-2720
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium oxide, super-flexible sanding belt. Suitable for Sealey belt sanders and other leading brands.
  • Aluminium oxide, super-flexible sanding belt.
  • Suitable for Model No. SM15 Belt and Disc Sander and other leading brands.
  • Model No. SB0018

Model NoSB0018
Grit:100
Nett Weight:0.00Kg
Nominal Size:150 x 1220mm
Pack Qty:1

Type Sanding belt
Grit Size 100
Grit 100
Lifetime Warranty No
Nett Weight 0.00kg
Nominal Size 1220 x 150mm
Number In Pack 1
Pack Qty 1
Size 1220 x 150mm

Reviews

Be the first to submit a review

Trustpilot