Sealey SB0012 Sanding Belt 80 Grit 100 x 1220mm

MPN
SB0012
Brand
Sealey
EAN-13
5054511270327
Order Code
89-2710
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/10/2026

Aluminium oxide, super-flexible sanding belt. Suitable for Sealey belt sanders and other leading brands.
  • Aluminium oxide, super-flexible sanding belt.
  • Suitable for Model No. SM100 Belt Sander and other leading brands.
  • Model No. SB0012
Type Sanding belt
Grit Size 80
Grit 80
Lifetime Warranty No
Nett Weight 0.00kg
Nominal Size 100 x 1220mm
Number In Pack 1
Pack Qty 1
Size 1220 x 100mm

Reviews

Be the first to submit a review

Trustpilot