Sealey SAG230 Angle Grinder Ø230mm 2000W/230V

MPN
SAG230
Brand
Sealey
EAN-13
5054511702606
Order Code
94-0488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for a variety of trade applications. Features heavy-duty alloy bevel gear head with spindle lock for fast loading/unloading of discs. Vibration reducing double injection composite body with rubber coating for added comfort. Powerful 2000W heavy-duty motor produces 6500rpm (no-load speed). Tool-less wheel guard for quick and easy adjustment. Built-in LED power indicator. 2-Stage trigger for added safety. Fitted with soft start to reduce mains draw when switched on. Supplied with side handle, guard and spanner.
  • Suitable for a variety of trade applications.
  • Features heavy-duty alloy bevel gear head with spindle lock for fast loading/unloading of discs.
  • Vibration reducing double injection composite body with rubber coating for added comfort.
  • Powerful 2000W heavy-duty motor produces 6500rpm (no-load speed).
  • Tool-less wheel guard for quick and easy adjustment.
  • Built-in LED power indicator.
  • 2-Stage trigger for added safety.
  • Fitted with soft start to reduce mains draw when switched on.
  • Supplied with side handle, guard and spanner.
  • Fitted with over 2m of power cable and 3-pin plug.
  • Grinding disc not included, order Model No. PTC/230G.
  • Model No. SAG230
Type Corded Angle Grinder
Battery Included N/A
Power 2000W
Disc Diameter 230mm
Disc Size Ø230mmOptional Grinding Disc: PTC/230G
Lifetime Warranty No
Motor Power 2000W
Nett Weight 5.5kg
Noise Power/Pressure 92/81dB(A)
No-Load Speed 6500rpm
Spindle Size M14 x 2mm
Supply 230V
Vibration/Uncertainty 4.3/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot