Sealey SAC9001 Air Conditioner/Dehumidifier 9,000Btu/hr

Order Code:

84-9625

Brand: Sealey MPN: SAC9001 EAN-13: 5051747980044

Discontinued


An air conditioner/dehumidifier/heater from Sealey featuring a thermostatically controlled unit with extendable exhaust hose and window kit - ideal for home or office environments. Features two-speed fan and electronic remote control. Air conditioning temperature range 17-30°C.

Also features a dehumidifying function capable of removing up to 24L/day. Refrigerant is R410A. Mounted on castors for manoeuvrability. Cable storage keeps unit tidy when not in use.


  • Cooling capacity: 9,000Btu/hr
  • Supply: 230V
  • Power: 1000W
  • Manufacturer's part SAC9001
Type Air conditioner / dehumidifier
Cooling Capacity 9,000Btu/hr
Cooling/heating Capacity 9,000BTU/h
Power 1000W
Voltage 230V

Trustpilot