Sealey SAC6000S 6L Oil Free Low Noise Direct Drive Air Compressor 1hp

MPN
SAC6000S
Brand
Sealey
EAN-13
5054630386213
Order Code
43-4038
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Low noise compressor runs at only 74dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity. Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. The benefits of oil free compressors include: Easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply. Compact and portable, this compressor is suitable for use with the Sealey range of air nailers and air brushes. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 4cfm(120L/min).
  • Maximum Free Air Delivery: 1.95cfm(55L/min).
  • Maximum Pressure: 116psi(8bar).
  • Low noise compressor runs at only 74dB, suitable for places where a standard compressor would disturb work or people in the vicinity.
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • The benefits of oil free compressors include: Easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply.
  • Compact and portable, this compressor is suitable for use with the Sealey range of air nailers and air brushes.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC6000S
Type Direct Drive
Capacity 6L
Maximum Pressure 1hp
Air Displacement cfm(L/min) 4cfm(120L/min)
Maximum Free Air Delivery cfm(L/min) 1.95cfm(55L/min)
Minimum Rated Supply 13A
Motor Output 1hp
Nett Weight 15.1kg
Noise Level 74dB
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 6L
Size (W x D x H) 455 x 170 x 480mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot