Sealey SAC5030VE Air Compressor 50L V-Twin Direct Drive 3hp

MPN
SAC5030VE
Brand
Sealey
EAN-13
5054511527957
Order Code
89-7742
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £330.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Suitable for general-purpose workshop applications. Pump directly coupled to heavy-duty induction motor for reliable and quiet operation. Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply. Supplied with handle and wheels. Fitted with 3-pin plug.
  • Air Displacement: 12.6cfm(357L/min).
  • Maximum Free Air Delivery: 8.8cfm(249L/min).
  • Maximum Pressure: 116psi(8bar).
  • V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear.
  • Suitable for general-purpose workshop applications.
  • Pump directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply.
  • Supplied with handle and wheels.
  • Fitted with 3-pin plug.
  • Model No. SAC5030VE
Type Direct Drive
Capacity 50L
Maximum Pressure 3hp
Air Displacement cfm(L/min) 12.6(357)
Horsepower 3hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 8.8(249)
Minimum Rated Supply 13A
Motor Output 3hp
Nett Weight 39kg
Noise Level 97dB(A)
Oil Capacity 0.35L
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 50L
Size (W x D x H) 695 x 375 x 630mm
Supply 230V/13A

Questions

*Question functionality currently disabled
Question by: Product code: 89-7742

Q. what kw does this unit deliver please?

A. Hi Dave, thank you for your question. The unit will draw a max of 3kW.

Reviews

Be the first to submit a review

Trustpilot