Sealey SAC2400S 24L Low Noise Oil Free Direct Drive Air Compressor 1hp

MPN
SAC2400S
Brand
Sealey
EAN-13
5054630386206
Order Code
43-4036
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Low noise compressor runs at only 79dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity. Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. The benefits of oil free compressors include: Easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply. Suitable for general-purpose workshop applications. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 4cfm(120L/min).
  • Maximum Free Air Delivery: 2.1cfm(59.5L/min).
  • Maximum Pressure: 116psi(8bar).
  • Low noise compressor runs at only 79dB, suitable for places where a standard compressor would disturb work or people in the vicinity.
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • The benefits of oil free compressors include: Easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply.
  • Suitable for general-purpose workshop applications.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC2400S
Type Direct Drive
Capacity 24L
Maximum Pressure 1hp
Air Displacement cfm(L/min) 4cfm(120L/min)
Maximum Free Air Delivery cfm(L/min) 2.1cfm(59.5L/min)
Minimum Rated Supply 13A
Motor Output 1hp
Nett Weight 21.9kg
Noise Level 74db
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 24L
Size (W x D x H) 575 x 270 x 545mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot