Sealey SAC1203B Compressor 200ltr Belt Drive 3hp with Cast Cylinders

MPN
SAC1203B
Brand
Sealey
EAN-13
5054630497469
Order Code
89-7645
Country of Origin
Italy
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £689.74 £650.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for the professional workshop, these units are fitted with a genuine 3.5hp motor. Twin capacitors and a centrifugal switch aid trouble-free start-up on a 13A supply. Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Equipped with rear wheels and two casters at the front, along with a sturdy front handle, for effortless movement and positioning in the workshop.
  • Air Displacement: 15cfm(425L/min).
  • Maximum Free Air Delivery: 10.59cfm(300L/min).
  • Maximum Pressure: 116psi(8bar).
  • Suitable for the professional workshop, this unit is fitted with a genuine 3.5hp motor.
  • Twin capacitors and a centrifugal switch aid trouble-free start-up on a 13A supply.
  • Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Equipped with rear wheels and two casters at the front, along with a sturdy front handle, for effortless movement and positioning in the workshop.
  • Model No. SAC1203B
Type Belt Driven Air Compressor
Capacity 200L
Maximum Pressure 3hp
Voltage 230V
Air Displacement cfm(L/min) 15cfm(425L/min)
Horsepower 3hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 10.59cfm(300L/min)
Minimum Rated Supply 13A
Motor Output 3.5hp
Nett Weight 101kg
Noise Level 90dB
Oil Capacity 1000ml
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 200L
Size (W x D x H) 1270 x 480 x 1020mm
Speed 1100rpm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot