Industrial 3-in-1 portable Spot Cooler, delivering 12,000Btu/hr(3.5kW) air conditioning, ventilation and dehumidifying functions. Touch control panel with LED digital screen, 24-hour timer and clear ambient temperature display. Two wind speeds enabling efficient cooling in industrial, warehouse, office and garage environments.Self-evaporating system for improved efficiency coupled with R290 refrigerant reducing environmental impact. Two 360° swivel ducts for targeted airflow suitable for work areas that are 12–25m². Air conditioning capability operating between 18-45°C. Washable air filter supporting consistent performance. Castor-mounted design ensuring smooth manoeuvrability in a busy areas.
- Industrial 3-in-1 portable spot cooler with 12,000Btu/hr (3.5kW) air conditioning, ventilation and dehumidifying functions
- Thermostatic operation with 24-hour timer and ambient temperature display
- Two wind speeds enabling efficient cooling
- Two 360° swivel ducts for targeted airflow suitable for work areas that are 12-25m2
- Self-evaporating system for improved efficiency and reduced service demands
- R290 refrigerant reducing environmental impact
- Air conditioning capability operating between 18-45°C
- Washable air filter
- Castor-mounted design for easy manoeuvrability
- Model No. SAC12001
| CO2 Equivalent |
0.0006t |
| Cooling Capacity |
12,000Btu/hr(3.5kW) |
| Discharge Side Pressure |
2.5Mpa |
| Energy Class |
B |
| Exhaust Hose Length |
NA |
| Global Warming Potential (Rating) |
3 |
| Mass |
R290/230g |
| Maximum Airflow |
680m3/hr |
| Maximum Water Extraction Rate |
0.95kg/hr |
| Nett Weight |
42kg |
| Power |
1340W |
| Refrigerant |
R290 |
| Suction Side Pressure |
1MPa |
| Supply |
230v~50hz |