Sealey SAC1100 11L Oil Free Direct Drive Air Compressor 0.5hp

MPN
SAC1100
Brand
Sealey
EAN-13
5054630384882
Order Code
94-6307
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Pump head directly coupled to heavy-duty universal motor for reliable and quiet operation. The benefits of oil free compressors include: easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply. Lightweight unit with carry handle and built-in cable tidy for easy manoeuvrability.
  • Air Displacement: 1.7cfm(50.4L/min).
  • Maximum Free Air Delivery: 0.81cfm(23L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Pump head directly coupled to heavy-duty universal motor for reliable and quiet operation.
  • The benefits of oil free compressors include: easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply.
  • Lightweight unit with carry handle and built-in cable tidy for easy manoeuvrability.
  • Model No. SAC1100
Type Direct Drive
Capacity 11L
Maximum Pressure 116psi(8bar)
Air Displacement cfm(L/min) 1.7(50.4)
Maximum Free Air Delivery cfm(L/min) 0.81(23)
Minimum Rated Supply 13A
Motor Output 0.5hp
Nett Weight 8.9kg
Noise Level 97dB(A
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 11L
Size (W x D x H) 305 x 305 x 365mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot