Sealey SAC0620AKIT Air Compressor/Air Nail/Staple Gun Kit

MPN
SAC0620AKIT
Brand
Sealey
EAN-13
5054630575044
Order Code
43-4399
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Includes 6L 2hp Compressor, Air Nailer/Stapler, 5m Air Hose, 3pc Coupling Kit, Safety Spectacles and a pack of 5000 50mm 18SWG nails. Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Air nailer/stapler with lightweight aluminium body and rubber grip handle, supplied in storage case with oiler and starter pack of nails and staples.
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Professional air nailer/stapler with lightweight aluminium body and rubber grip handle.
  • Air Nailer/Stapler supplied in storage case with oiler and starter pack of nails and staples.
  • Includes 6L 2hp Compressor, Air Nailer/Stapler, 5m Air Hose, 3pc Coupling Kit, Safety Spectacles and a pack of 5000 50mm 18SWG nails.
  • Model No. SAC0620AKIT
Type Tool Kits
Maximum Pressure 2hp
Air Displacement cfm(L/min) 5.7(161)
Dimensions (W x D x H) 400 x 175 x 430mm
Gun Weight 1.35kg
Maximum Free Air Delivery cfm(L/min) 2.42(68.5)
Minimum Rated Supply 13A
Motor Output 2hp
Nail capacity 10-50mm 18SWG
Outlet Quick Release Coupling
Phase 1ph
Power Supply Cable Length 1.8m
Receiver Capacity 6L
Staple capacity 10-40mm 18SWG
Supply 230V/13A
Weight 13.2kg

Reviews

Be the first to submit a review

Trustpilot