Sealey SAC05020 Compressor 50L Belt Drive 2hp Oil Free

MPN
SAC05020
Brand
Sealey
EAN-13
5054630381409
Order Code
89-0000
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Fitted with fully automatic pressure cut-out switch and air regulator with gauge. Suitable for all general-purpose workshop applications. Vertical tank saves floor space which makes it perfect for small workshops. Fitted with 3-pin plug.
  • Air Displacement: 6.35cfm(180L/min).
  • Maximum Free Air Delivery: 3.17cfm(90L/min).
  • Maximum Pressure: 145psi(10bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Fitted with fully automatic pressure cut-out switch and air regulator with gauge.
  • Suitable for all general purpose workshop applications.
  • Vertical tank saves floor space which makes it perfect for small workshops.
  • Fitted with 3-pin plug.
  • Model No. SAC05020
Type Belt Driven Air Compressor
Capacity 50L
Maximum Pressure 145psi(10bar)
Air Displacement cfm(L/min) 6.35(180)
Horsepower 2hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 3.17(90)
Minimum Rated Supply 13A
Motor Output 2hp
Nett Weight 25kg
Noise Level 96/85dB(A)
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 50L
Size (W x D x H) 370 x 355 x 1340mm
Speed 3500rpm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot